-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 47 V (Automotive), SMB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZ1SMB5941BT3GCT-ND
|
DigiKey | DIODE ZENER 47V 3W SMB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2166 / $0.6600 | Buy Now |
DISTI #
SZ1SMB5941BT3G
|
Avnet Americas | Diode Zener Single 47V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5941BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2149 / $0.2565 | Buy Now |
DISTI #
863-SZ1SMB5941BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W SPCL TR RoHS: Compliant | 2500 |
|
$0.2160 / $0.5500 | Buy Now |
DISTI #
SZ1SMB5941BT3G
|
Avnet Americas | Diode Zener Single 47V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5941BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2149 / $0.2565 | Buy Now |
DISTI #
SZ1SMB5941BT3G
|
Avnet Americas | Diode Zener Single 47V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5941BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2149 / $0.2565 | Buy Now |
DISTI #
SZ1SMB5941BT3G
|
Avnet Asia | Diode Zener Single 47V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5941BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2057 / $0.2134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMB5941BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5941BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 47 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 67 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
This table gives cross-reference parts and alternative options found for SZ1SMB5941BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5941BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5941B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | SZ1SMB5941BT3G vs 1SMB5941B-T3-LF |
1SMB5941R4 | Zener Diode, 47V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5941BT3G vs 1SMB5941R4 |
1SMB5941HR5 | Zener Diode, 47V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5941BT3G vs 1SMB5941HR5 |
1SMB5941HR5G | Zener Diode, | Taiwan Semiconductor | SZ1SMB5941BT3G vs 1SMB5941HR5G |
1PGSMB5941R5G | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5941BT3G vs 1PGSMB5941R5G |
3SMBJ5941B-TP | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SZ1SMB5941BT3G vs 3SMBJ5941B-TP |
3SMBJ5941B | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | SZ1SMB5941BT3G vs 3SMBJ5941B |
1SMB5941B-13 | Zener Diode | Diodes Incorporated | SZ1SMB5941BT3G vs 1SMB5941B-13 |
1PGSMB5941H | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5941BT3G vs 1PGSMB5941H |
1SMB5941HM4G | Zener Diode, | Taiwan Semiconductor | SZ1SMB5941BT3G vs 1SMB5941HM4G |