-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3173
|
Newark | Zen Tvs 1500W 170V Uni Do-214Ab Tr13/ Tr |Littelfuse SZ1SMC170AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
94AK4775
|
Newark | Tvs Diode, Unidir, 275V, 1.5Kw, Do-214Ab Rohs Compliant: Yes |Littelfuse SZ1SMC170AT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5920 / $1.0300 | Buy Now |
DISTI #
18-SZ1SMC170AT3GCT-ND
|
DigiKey | ZEN TVS 1500W 170V UNI DO-214AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2482 In Stock |
|
$0.3794 / $1.0100 | Buy Now |
DISTI #
576-SZ1SMC170AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Zen TVS 1500W 170V UNI DO-214AB TR13 RoHS: Compliant | 2598 |
|
$0.3750 / $0.9900 | Buy Now |
DISTI #
SZ1SMC170AT3G-LF
|
TME | Diode: TVS, 1.5kW, 199V, 5.5A, unidirectional, ±5%, DO214AB, SZ1SMC Min Qty: 1 | 0 |
|
$0.4300 / $0.7950 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 170V UNI DO214AB (SMC) AEC-Q101 SM | 0 |
|
$0.7947 / $0.9139 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy