Part Details for SZBZX84B3V3LT1G by onsemi
Overview of SZBZX84B3V3LT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZBZX84B3V3LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4537
|
Newark | Zener Diode, 3.3V, 0.25W, Sot-23, Zener Voltage Nom:3.3V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84B3V3LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
SZBZX84B3V3LT1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 250MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4217 In Stock |
|
$0.0185 / $0.2000 | Buy Now |
DISTI #
SZBZX84B3V3LT1G
|
Avnet Americas | Diode Zener Single 3.3V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B3V3LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0204 | Buy Now |
DISTI #
863-SZBZX84B3V3LT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 8298 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
70751516
|
Verical | Diode Zener Single 3.3V 2% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2141 | Americas - 9275 |
|
$0.0166 / $0.0536 | Buy Now |
DISTI #
SZBZX84B3V3LT1G
|
Avnet Silica | Diode Zener Single 3.3V 225mW 3-Pin SOT-23 T/R (Alt: SZBZX84B3V3LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84B3V3LT1G
|
EBV Elektronik | Diode Zener Single 3.3V 225mW 3-Pin SOT-23 T/R (Alt: SZBZX84B3V3LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZBZX84B3V3LT1G
SZBZX84B3V3LT1G CAD Models
SZBZX84B3V3LT1G Part Data Attributes
|
SZBZX84B3V3LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B3V3LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 3.3 V (Automotive), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.12% | |
Working Test Current | 5 mA |