-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 4.7 V (Automotive), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5189
|
Newark | Zener Diode, Aec-Q101, 4.7V, 0.25W, Sot23, Zener Voltage Nom:4.7V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZBZX84B4V7LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5785 |
|
$0.0460 / $0.2120 | Buy Now |
DISTI #
85AC2214
|
Newark | Zener Diode, Aec-Q101, 4.7V, 0.25W, Sot23, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:2%, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi SZBZX84B4V7LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
SZBZX84B4V7LT1GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 250MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20308 In Stock |
|
$0.0185 / $0.2000 | Buy Now |
DISTI #
SZBZX84B4V7LT1G
|
Avnet Americas | Diode Zener Single 4.7V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B4V7LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0204 | Buy Now |
DISTI #
863-SZBZX84B4V7LT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 14176 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V36:1790_07297476
|
Arrow Electronics | Diode Zener Single 4.7V 2% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2221 | Americas - 15000 |
|
$0.0185 / $0.0346 | Buy Now |
DISTI #
78972459
|
Verical | Diode Zener Single 4.7V 2% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2221 | Americas - 15000 |
|
$0.0185 / $0.0346 | Buy Now |
DISTI #
SMC-SZBZX84B4V7LT1G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 75000 |
|
RFQ | |
DISTI #
SZBZX84B4V7LT1G
|
Avnet Silica | Diode Zener Single 4.7V 225mW 3-Pin SOT-23 T/R (Alt: SZBZX84B4V7LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84B4V7LT1G
|
EBV Elektronik | Diode Zener Single 4.7V 225mW 3-Pin SOT-23 T/R (Alt: SZBZX84B4V7LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84B4V7LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B4V7LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 4.7 V (Automotive), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.91% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84B4V7LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84B4V7LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B5V1TRL13 | Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SZBZX84B4V7LT1G vs BZX84B5V1TRL13 |
BZX84B5V1-V-GS08 | Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZBZX84B4V7LT1G vs BZX84B5V1-V-GS08 |
BZX84B5V1-HE3-18 | Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZBZX84B4V7LT1G vs BZX84B5V1-HE3-18 |
BZX84-B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B4V7LT1G vs BZX84-B5V1 |
BZX84-B5V1/G | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B4V7LT1G vs BZX84-B5V1/G |
BZX84-B5V1T/R | DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | SZBZX84B4V7LT1G vs BZX84-B5V1T/R |
BZX84-B5V1,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | SZBZX84B4V7LT1G vs BZX84-B5V1,235 |
934060313215 | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B4V7LT1G vs 934060313215 |
BZX84-B5V1/AT | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B4V7LT1G vs BZX84-B5V1/AT |
934058379215 | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B4V7LT1G vs 934058379215 |