-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 6.2 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZBZX84B6V2LT1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2028 In Stock |
|
$0.0187 / $0.2000 | Buy Now |
DISTI #
SZBZX84B6V2LT1G
|
Avnet Americas | Diode Zener Single 6.2V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B6V2LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
863-SZBZX84B6V2LT1G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 26774 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
70300621
|
RS | SZBZX84B6V2LT1G Zener Diode, 6.2V 2% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84B6V2LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0430 | RFQ |
|
Future Electronics | SZBZX84 Series 6.2 V ±2% 225 mW Surface Mount Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0177 / $0.0202 | Buy Now |
|
Future Electronics | SZBZX84 Series 6.2 V ±2% 225 mW Surface Mount Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
|
Future Electronics | SZBZX84 Series 6.2 V ±2% 225 mW Surface Mount Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0177 / $0.0200 | Buy Now |
|
Onlinecomponents.com |
5848 Partner Stock |
|
$0.0346 / $0.0410 | Buy Now | |
|
Quest Components | ZENER DIODE, 6.2V V(Z), 1.94%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 842 |
|
$0.0323 / $0.0516 | Buy Now |
|
Rochester Electronics | SZBZX84B6V2LT1G - BZX84B6V2 - SZBZX84B6V2LT1G RoHS: Compliant Status: Active Min Qty: 1 | 186000 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84B6V2LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B6V2LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 6.2 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.94% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84B6V2LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84B6V2LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B6V2-HE3-18 | Zener Diode, 6.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZBZX84B6V2LT1G vs BZX84B6V2-HE3-18 |
BZX84-B6V2 | Zener Diode, 6.2V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B6V2LT1G vs BZX84-B6V2 |
933671120215 | Zener Diode, 6.2V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | SZBZX84B6V2LT1G vs 933671120215 |
BZX84B6V2_R1_00001 | Zener Diode, | PanJit Semiconductor | SZBZX84B6V2LT1G vs BZX84B6V2_R1_00001 |
BZX84B6V2-E3-08 | Zener Diode, 6.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZBZX84B6V2LT1G vs BZX84B6V2-E3-08 |
BZX84B6V2 | Zener Diode, 6.2V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | SZBZX84B6V2LT1G vs BZX84B6V2 |
BZX84-B6V2TRL | Zener Diode, 6.2V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | SZBZX84B6V2LT1G vs BZX84-B6V2TRL |
BZX84B6V2-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | SZBZX84B6V2LT1G vs BZX84B6V2-AU_R2_000A1 |
BZX84-B6V2/A2 | Zener Diode, 6.2V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | SZBZX84B6V2LT1G vs BZX84-B6V2/A2 |
BZX84B6V2-E3-18 | Zener Diode, 6.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZBZX84B6V2LT1G vs BZX84B6V2-E3-18 |