Part Details for SZBZX84C12ET1G by onsemi
Overview of SZBZX84C12ET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZBZX84C12ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7481
|
Newark | Zener Diode, 12V, 0.25W, Sot-23, Zener Voltage Nom:12V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 E-Series Rohs Compliant: Yes |Onsemi SZBZX84C12ET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
SZBZX84C12ET1GOSCT-ND
|
DigiKey | DIODE ZENER 12V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0243 / $0.2500 | Buy Now |
DISTI #
SZBZX84C12ET1G
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C12ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
863-SZBZX84C12ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 29815 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
V72:2272_07317535
|
Arrow Electronics | Diode Zener Single 12V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 30154 |
|
$0.0347 / $0.2162 | Buy Now |
DISTI #
V36:1790_07317535
|
Arrow Electronics | Diode Zener Single 12V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2326 | Americas - 21000 |
|
$0.0221 / $0.0344 | Buy Now |
|
Future Electronics | BZX84x Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
DISTI #
62190482
|
Verical | Diode Zener Single 12V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 248 Package Multiple: 1 Date Code: 2216 | Americas - 30154 |
|
$0.0347 / $0.0676 | Buy Now |
DISTI #
69833519
|
Verical | Diode Zener Single 12V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 21000 |
|
$0.0221 / $0.0344 | Buy Now |
|
Quest Components | ZENER DIODE | 5819 |
|
$0.0310 / $0.0688 | Buy Now |
Part Details for SZBZX84C12ET1G
SZBZX84C12ET1G CAD Models
SZBZX84C12ET1G Part Data Attributes
|
SZBZX84C12ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C12ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |