Part Details for SZBZX84C39ET1G by onsemi
Overview of SZBZX84C39ET1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZBZX84C39ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7533
|
Newark | Zener Diode, 39V, 0.25W, Sot-23, Zener Voltage Nom:39V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 E-Series Rohs Compliant: Yes |Onsemi SZBZX84C39ET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
SZBZX84C39ET1GOSCT-ND
|
DigiKey | DIODE ZENER 39V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29676 In Stock |
|
$0.0243 / $0.2500 | Buy Now |
DISTI #
SZBZX84C39ET1G
|
Avnet Americas | Diode Zener Single 39V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C39ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 2600 Factory Stock |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
863-SZBZX84C39ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 35262 |
|
$0.0240 / $0.2300 | Buy Now |
|
Bristol Electronics | 11500 |
|
RFQ | ||
|
Quest Components | 9200 |
|
$0.0366 / $0.1830 | Buy Now | |
|
Rochester Electronics | BZX84 - 250 mW, Zener Diode Voltage Regulator 39V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 2600 |
|
$0.0229 / $0.0270 | Buy Now |
DISTI #
SZBZX84C39ET1G
|
Avnet Americas | Diode Zener Single 39V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C39ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 2600 Factory Stock |
|
$0.0229 / $0.0274 | Buy Now |
|
Ameya Holding Limited | ON Semiconductor SZBZX84C39ET1G 1 齐纳二极管, 单路, 39V 5% 225 mW 表面贴装 3-Pin SOT-23 | 10000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ |
Part Details for SZBZX84C39ET1G
SZBZX84C39ET1G CAD Models
SZBZX84C39ET1G Part Data Attributes:
|
SZBZX84C39ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C39ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |