Part Details for SZDF3A6.8FUT1G by onsemi
Overview of SZDF3A6.8FUT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZDF3A6.8FUT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZDF3A6.8FUT1G
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 5V 150W 3-Pin SC-70 T/R - Tape and Reel (Alt: SZDF3A6.8FUT1G) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
SZDF3A6.8FUT1G
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 5V 150W 3-Pin SC-70 T/R - Tape and Reel (Alt: SZDF3A6.8FUT1G) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
SZDF3A6.8FUT1G
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 5V 150W 3-Pin SC-70 T/R - Tape and Reel (Alt: SZDF3A6.8FUT1G) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
3607747
|
Farnell | ESD PROTECTION DIODES, DUAL RoHS: Compliant Min Qty: 3000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.1012 | Buy Now |
|
Flip Electronics | Stock, ship today | 27000 |
|
$0.1040 | RFQ |
Part Details for SZDF3A6.8FUT1G
SZDF3A6.8FUT1G CAD Models
SZDF3A6.8FUT1G Part Data Attributes
|
SZDF3A6.8FUT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZDF3A6.8FUT1G
onsemi
ESD Protection Diodes, Dual, Common Anode, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SOT-323, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 16 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZDF3A6.8FUT1G
This table gives cross-reference parts and alternative options found for SZDF3A6.8FUT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZDF3A6.8FUT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3A6.8FUT1 | ESD Protection Diodes, Dual, Common Anode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | SZDF3A6.8FUT1G vs DF3A6.8FUT1 |