-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Bidirectional, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7187
|
Newark | Esd Protection Diode, Bidirectional/ Reel |Onsemi SZESD5B5.0ST1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1380 | Buy Now |
DISTI #
SZESD5B5.0ST1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2241 In Stock |
|
$0.0879 / $0.4100 | Buy Now |
DISTI #
SZESD5B5.0ST1G
|
Avnet Americas | ESD Suppressor TVS ±30 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZESD5B5.0ST1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 / $0.1030 | Buy Now |
DISTI #
863-SZESD5B5.0ST1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU PBF RoHS: Compliant | 18847 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
SZESD5B5.0ST1G
|
Avnet Asia | ESD Suppressor TVS ±30 2-Pin SOD-523 T/R (Alt: SZESD5B5.0ST1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0819 / $0.0916 | Buy Now |
DISTI #
SZESD5B5.0ST1G
|
Avnet Silica | (Alt: SZESD5B5.0ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD5B5.0ST1G
|
EBV Elektronik | (Alt: SZESD5B5.0ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 56240 |
|
$0.0690 | RFQ |
|
LCSC | 50W 5.8V 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | 965 |
|
$0.1051 / $0.2008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD5B5.0ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD5B5.0ST1G
onsemi
ESD Protection Diode, Bidirectional, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |