-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection Diodes for High Speed Data Lines, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0596
|
Newark | Diode, Aec-Q101, Esd, 12.5V, Sot-323, Clamping Voltage Vc Max:12.5V, Diode Case Style:Sot-323, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi SZESD7205WTT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6115 |
|
$0.2190 | Buy Now |
DISTI #
SZESD7205WTT1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22390 In Stock |
|
$0.1130 / $0.5200 | Buy Now |
DISTI #
SZESD7205WTT1G
|
Avnet Americas | ONSSZESD7205WTT1G - Tape and Reel (Alt: SZESD7205WTT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1325 | Buy Now |
DISTI #
863-SZESD7205WTT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V IN SOT-70 OPN RoHS: Compliant | 40420 |
|
$0.1280 / $0.5200 | Buy Now |
|
Future Electronics | TVS DIODE 5V 12.5V SC70-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1220 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
DISTI #
SZESD7205WTT1G
|
Avnet Asia | ONSSZESD7205WTT1G (Alt: SZESD7205WTT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 30000 |
|
$0.1562 / $0.2881 | Buy Now |
DISTI #
SZESD7205WTT1G
|
Avnet Silica | ONSSZESD7205WTT1G (Alt: SZESD7205WTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD7205WTT1G
|
EBV Elektronik | ONSSZESD7205WTT1G (Alt: SZESD7205WTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 12.5V 5.2V 5V SOT-323-3 Electrostatic and Surge Protection (TVS/ESD) ROHS | 94 |
|
$0.2701 / $0.4447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD7205WTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD7205WTT1G
onsemi
Low Capacitance ESD Protection Diodes for High Speed Data Lines, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZESD7205WTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD7205WTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7205M3T5G | Trans Voltage Suppressor Diode | onsemi | SZESD7205WTT1G vs ESD7205M3T5G |
SZESD7205M3T5G | Trans Voltage Suppressor Diode | onsemi | SZESD7205WTT1G vs SZESD7205M3T5G |
ESD7205DT5G | Low Capacitance ESD Protection Diodes for High Speed Data Lines 5V ESD Protection Diode, 8000-REEL | onsemi | SZESD7205WTT1G vs ESD7205DT5G |