Part Details for SZESD8004MUTAG by onsemi
Overview of SZESD8004MUTAG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SZESD8004MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SZESD8004MUTAGTR-ND
|
DigiKey | ESD PROTECTION ARRAY, USB 3.0 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
SZESD8004MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni-Dir ±15kV 10-Pin UDFN T/R - Tape and Reel (Alt: SZESD8004MUTAG) RoHS: Not Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
V79:2366_27000121
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 10-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1921 | Americas - 12000 |
|
$0.1337 / $0.1344 | Buy Now |
DISTI #
63428590
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 10-Pin UDFN T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1921 | Americas - 12000 |
|
$0.1337 / $0.1344 | Buy Now |
|
Flip Electronics | Stock, ship today | 96000 |
|
$0.1800 | RFQ |
Part Details for SZESD8004MUTAG
SZESD8004MUTAG CAD Models
SZESD8004MUTAG Part Data Attributes
|
SZESD8004MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD8004MUTAG
onsemi
ESD Protection Array, USB 3.0, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-10 | |
Manufacturer Package Code | 517BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |