-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unidirectional SCR ESD Protection, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4544
|
Newark | Low Cap Snapback Esd Protection/ Reel |Onsemi SZESD8351P2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0890 | Buy Now |
DISTI #
488-SZESD8351P2T5GCT-ND
|
DigiKey | TVS DIODE 3.3VWM 11.2VC SOD923 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4293 In Stock |
|
$0.0635 / $0.4000 | Buy Now |
DISTI #
SZESD8351P2T5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD8351P2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0716 | Buy Now |
DISTI #
863-SZESD8351P2T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP SNAPBACK ESD PROT RoHS: Compliant | 66463 |
|
$0.0700 / $0.3900 | Buy Now |
|
Future Electronics | SZESD Series 10 V 0.55 pF Surface Mount ESD Protection Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0684 / $0.0743 | Buy Now |
|
Future Electronics | SZESD Series 10 V 0.55 pF Surface Mount ESD Protection Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0684 / $0.0743 | Buy Now |
DISTI #
SZESD8351P2T5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD8351P2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0716 | Buy Now |
DISTI #
SZESD8351P2T5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD8351P2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0716 | Buy Now |
DISTI #
SZESD8351P2T5G
|
Avnet Silica | ESD Suppressor TVS �15KV 2-Pin SOD-923 T/R (Alt: SZESD8351P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD8351P2T5G
|
EBV Elektronik | ESD Suppressor TVS �15KV 2-Pin SOD-923 T/R (Alt: SZESD8351P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 2 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD8351P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD8351P2T5G
onsemi
Unidirectional SCR ESD Protection, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 514AB, 2 PIN | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZESD8351P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD8351P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD8351P2T5G | Unidirectional SCR ESD Protection, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | SZESD8351P2T5G vs ESD8351P2T5G |