Part Details for SZMM3Z12VST1G by onsemi
Overview of SZMM3Z12VST1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMM3Z12VST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9711
|
Newark | Zener Diode, Aec-Q101, 12V, 0.3W/Sod-323 Rohs Compliant: Yes |Onsemi SZMM3Z12VST1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16775 |
|
$0.1130 / $0.4900 | Buy Now |
DISTI #
96AC4186
|
Newark | Zen Sod323 Reg 0.2W Tr Rohs Compliant: Yes |Onsemi SZMM3Z12VST1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1020 | Buy Now |
DISTI #
76T7802
|
Newark | Zen Sod323 Reg 0.2W Tr/Reel |Onsemi SZMM3Z12VST1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
SZMM3Z12VST1GOSCT-ND
|
DigiKey | DIODE ZENER 12V 300MW SOD323 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45408 In Stock |
|
$0.0573 / $0.4800 | Buy Now |
DISTI #
SZMM3Z12VST1G
|
Avnet Americas | Diode Zener Single 11.99V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z12VST1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
863-SZMM3Z12VST1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.2W TR RoHS: Compliant | 22022 |
|
$0.0570 / $0.4600 | Buy Now |
|
Bristol Electronics | 2635 |
|
RFQ | ||
|
Quest Components | 2108 |
|
$0.1368 / $0.4560 | Buy Now | |
DISTI #
SZMM3Z12VST1G
|
Avnet Americas | Diode Zener Single 11.99V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z12VST1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
SZMM3Z12VST1G
|
TME | Diode: Zener, 0.3W, 12V, SMD, reel,tape, SOD323, single diode Min Qty: 10 | 820 |
|
$0.0770 / $0.1170 | Buy Now |
Part Details for SZMM3Z12VST1G
SZMM3Z12VST1G CAD Models
SZMM3Z12VST1G Part Data Attributes
|
SZMM3Z12VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z12VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for SZMM3Z12VST1G
This table gives cross-reference parts and alternative options found for SZMM3Z12VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM3Z12VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMM3Z10VST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMM3Z12VST1G vs SZMM3Z10VST1G |
934062266115 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | SZMM3Z12VST1G vs 934062266115 |