Part Details for SZMMBZ15VDLT3G by onsemi
Overview of SZMMBZ15VDLT3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMMBZ15VDLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7587
|
Newark | Zener Array, Dual, 15V, 0.225W, Sot-23, Zener Voltage Nom:15V, Diode Configuration:Dual Common Cathode, Power Dissipation:300Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMBZ15VDLT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
488-SZMMBZ15VDLT3GCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
SZMMBZ15VDLT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ15VDLT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
863-SZMMBZ15VDLT3G
|
Mouser Electronics | Zener Diodes ZNR DUAL SUPPRESSR RoHS: Compliant | 10000 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
SZMMBZ15VDLT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ15VDLT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
SZMMBZ15VDLT3G
|
Avnet Asia | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R (Alt: SZMMBZ15VDLT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SZMMBZ15VDLT3G
|
Avnet Silica | (Alt: SZMMBZ15VDLT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMMBZ15VDLT3G
SZMMBZ15VDLT3G CAD Models
SZMMBZ15VDLT3G Part Data Attributes:
|
SZMMBZ15VDLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ15VDLT3G
onsemi
Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |