Part Details for SZMMBZ18VALT3G by onsemi
Overview of SZMMBZ18VALT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SZMMBZ18VALT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4181
|
Newark | Zen Sot23 Reg .225W 12V Rohs Compliant: Yes |Onsemi SZMMBZ18VALT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
76T7589
|
Newark | Zener Array, Dual, 0.225W, 18V, Sot-23, Zener Voltage Nom:18V, Diode Configuration:Dual Common Anode, Power Dissipation:225Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi SZMMBZ18VALT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
488-SZMMBZ18VALT3GCT-ND
|
DigiKey | TVS DIODE 14.5VWM 25VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
SZMMBZ18VALT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ18VALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
863-SZMMBZ18VALT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 12V RoHS: Compliant | 13886 |
|
$0.0330 / $0.3000 | Buy Now |
|
Rochester Electronics | MMBZ18V - Zener Diode 18 V Dual Common Anode RoHS: Compliant Status: Active Min Qty: 1 | 24950 |
|
$0.0281 / $0.0330 | Buy Now |
DISTI #
SZMMBZ18VALT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ18VALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
SZMMBZ18VALT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ18VALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
SZMMBZ18VALT3G
|
Avnet Silica | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R (Alt: SZMMBZ18VALT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMBZ18VALT3G
|
EBV Elektronik | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R (Alt: SZMMBZ18VALT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SZMMBZ18VALT3G
SZMMBZ18VALT3G CAD Models
SZMMBZ18VALT3G Part Data Attributes
|
SZMMBZ18VALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ18VALT3G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |