Part Details for SZMMBZ5242BLT1G by onsemi
Overview of SZMMBZ5242BLT1G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ5242BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6258
|
Newark | Zener Diode, Aec-Q101, 12V, 0.225W, Sot23, Zener Voltage Nom:12V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMBZ5242BLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0060 | Buy Now |
DISTI #
76T7629
|
Newark | Zen Sot23 Reg .225W 12V/ Reel |Onsemi SZMMBZ5242BLT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
SZMMBZ5242BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 12V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62491 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZMMBZ5242BLT1G
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5242BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
13AC6258
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6258) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 3 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.0390 | Buy Now |
DISTI #
863-SZMMBZ5242BLT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 12V RoHS: Compliant | 46160 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
E02:0323_04164533
|
Arrow Electronics | Diode Zener Single 12V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2313 | Europe - 27000 |
|
$0.0148 / $0.0229 | Buy Now |
DISTI #
V72:2272_07311254
|
Arrow Electronics | Diode Zener Single 12V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2313 Container: Cut Strips | Americas - 11925 |
|
$0.0243 / $0.1518 | Buy Now |
|
Future Electronics | SZMMBZ5242 Series 12 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0175 | Buy Now |
|
Future Electronics | SZMMBZ5242 Series 12 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0175 | Buy Now |
Part Details for SZMMBZ5242BLT1G
SZMMBZ5242BLT1G CAD Models
SZMMBZ5242BLT1G Part Data Attributes:
|
SZMMBZ5242BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5242BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMBZ5242BLT1G
This table gives cross-reference parts and alternative options found for SZMMBZ5242BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5242BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMBZ5242BLT3G | 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | SZMMBZ5242BLT1G vs SZMMBZ5242BLT3G |
SZ-MMBZ5242BLT3G | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | SZMMBZ5242BLT1G vs SZ-MMBZ5242BLT3G |
MMBZ5242ELT3 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | SZMMBZ5242BLT1G vs MMBZ5242ELT3 |