Part Details for SZMMBZ5242ELT1G by onsemi
Overview of SZMMBZ5242ELT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SZMMBZ5242ELT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7200
|
Newark | Zener Diode, 12V, 0.225W, Sot-23, Zener Voltage Nom:12V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmbz52Xxelt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5242ELT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1140 | Buy Now |
DISTI #
488-SZMMBZ5242ELT1GCT-ND
|
DigiKey | DIODE ZENER 12V 225MW SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0751 / $0.4700 | Buy Now |
DISTI #
SZMMBZ5242ELT1G
|
Avnet Americas | Diode Zener Single 12V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5242ELT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 / $0.0847 | Buy Now |
DISTI #
863-SZMMBZ5242ELT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL RoHS: Compliant | 3000 |
|
$0.0820 / $0.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 510 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 408 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Flip Electronics | Stock | 48000 |
|
RFQ |
Part Details for SZMMBZ5242ELT1G
SZMMBZ5242ELT1G CAD Models
SZMMBZ5242ELT1G Part Data Attributes:
|
SZMMBZ5242ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5242ELT1G
onsemi
225 mW Zener Diode Voltage Regulator 12 V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IR-NOM | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMBZ5242ELT1G
This table gives cross-reference parts and alternative options found for SZMMBZ5242ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5242ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15-13-F | Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SZMMBZ5242ELT1G vs BZX84C15-13-F |
BZX84C15LT3 | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | SZMMBZ5242ELT1G vs BZX84C15LT3 |
PMBZ5242BTRL | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | SZMMBZ5242ELT1G vs PMBZ5242BTRL |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | SZMMBZ5242ELT1G vs BZX84C15 |
BZX84B18-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | SZMMBZ5242ELT1G vs BZX84B18-AU_R2_000A1 |
PMBZ5246B212 | DIODE 16 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | SZMMBZ5242ELT1G vs PMBZ5246B212 |
BZX84C16TR | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | SZMMBZ5242ELT1G vs BZX84C16TR |
SZMMBZ5242BLT3G | 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | SZMMBZ5242ELT1G vs SZMMBZ5242BLT3G |
BZX84C18TR13 | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | SZMMBZ5242ELT1G vs BZX84C18TR13 |
BZX84C18L99Z | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | SZMMBZ5242ELT1G vs BZX84C18L99Z |