Part Details for SZMMBZ6V2ALT1G by onsemi
Overview of SZMMBZ6V2ALT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ6V2ALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZMMBZ6V2ALT1GOSCT-ND
|
DigiKey | DIODE ZENER 3V SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5816 In Stock |
|
$0.0213 / $0.2100 | Buy Now |
DISTI #
SZMMBZ6V2ALT1G
|
Avnet Americas | ESD Suppressor Zener 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ6V2ALT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0201 / $0.0240 | Buy Now |
DISTI #
863-SZMMBZ6V2ALT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 68410 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | SZMMBZxx Series 5.89 V 2.76 A 24 W Zener Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0204 / $0.0233 | Buy Now |
|
Future Electronics | SZMMBZxx Series 5.89 V 2.76 A 24 W Zener Transient Voltage Suppressor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Bristol Electronics | 29235 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 925 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 24W, 3V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236 | 23388 |
|
$0.0304 / $0.1520 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 24W, 3V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236 | 740 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | MMBZ6V2A - Trans Voltage Suppressor Diode, 24W, 3V, Unidirectional, 2 Element, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 306000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for SZMMBZ6V2ALT1G
SZMMBZ6V2ALT1G CAD Models
SZMMBZ6V2ALT1G Part Data Attributes
|
SZMMBZ6V2ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ6V2ALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 6.51 V | |
Breakdown Voltage-Min | 5.89 V | |
Breakdown Voltage-Nom | 6.2 V | |
Clamping Voltage-Max | 8.7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZMMBZ6V2ALT1G
This table gives cross-reference parts and alternative options found for SZMMBZ6V2ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ6V2ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ6V2ALT116 | Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, | ROHM Semiconductor | SZMMBZ6V2ALT1G vs MMBZ6V2ALT116 |