Part Details for SZMMBZH18VALT1G by onsemi
Overview of SZMMBZH18VALT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SZMMBZH18VALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9164
|
Newark | Zener Array, Dual, 18V, 0.225W, Sot-23, Zener Voltage Nom:18V, Diode Configuration:Dual Common Anode, Power Dissipation:225Mw, Operating Temperature Max:175°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi SZMMBZH18VALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0420 | Buy Now |
DISTI #
2832-SZMMBZH18VALT1GTR-ND
|
DigiKey | TVS DIODE 14.5VWM 25VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
488-SZMMBZH18VALT1GCT-ND
|
DigiKey | TVS DIODE 14.5VWM 25VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0339 / $0.3400 | Buy Now |
DISTI #
SZMMBZH18VALT1G
|
Avnet Americas | Zener Array Diode, 18 V, Dual Common Anode, 225 mW, 175 °C, SOT-23, 3 Pin - Tape and Reel (Alt: SZMMBZH18VALT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0320 / $0.0382 | Buy Now |
DISTI #
SZMMBZH18VALT1G
|
Avnet Americas | Zener Array Diode, 18 V, Dual Common Anode, 225 mW, 175 °C, SOT-23, 3 Pin - Tape and Reel (Alt: SZMMBZH18VALT1G) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
863-SZMMBZH18VALT1G
|
Mouser Electronics | Zener Diodes 40W 18V 175 RoHS: Compliant | 0 |
|
$0.0330 / $0.3400 | Order Now |
DISTI #
SZMMBZH18VALT1G
|
Avnet Americas | Zener Array Diode, 18 V, Dual Common Anode, 225 mW, 175 °C, SOT-23, 3 Pin - Tape and Reel (Alt: SZMMBZH18VALT1G) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
SZMMBZH18VALT1G
|
Avnet Americas | Zener Array Diode, 18 V, Dual Common Anode, 225 mW, 175 °C, SOT-23, 3 Pin - Tape and Reel (Alt: SZMMBZH18VALT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0320 / $0.0382 | Buy Now |
DISTI #
SZMMBZH18VALT1G
|
Avnet Americas | Zener Array Diode, 18 V, Dual Common Anode, 225 mW, 175 °C, SOT-23, 3 Pin - Tape and Reel (Alt: SZMMBZH18VALT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0320 / $0.0382 | Buy Now |
DISTI #
SZMMBZH18VALT1G
|
Avnet Americas | Zener Array Diode, 18 V, Dual Common Anode, 225 mW, 175 °C, SOT-23, 3 Pin - Tape and Reel (Alt: SZMMBZH18VALT1G) RoHS: Compliant Min Qty: 21740 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.0285 / $0.0340 | Buy Now |
Part Details for SZMMBZH18VALT1G
SZMMBZH18VALT1G CAD Models
SZMMBZH18VALT1G Part Data Attributes
|
SZMMBZH18VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZH18VALT1G
onsemi
24 & 40W Dual Common Anode Zener Diode Series, +175°C AEC-Q101.revD Qualified, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | ZENER DIODE |