Part Details for SZMMSZ4696T1G by onsemi
Overview of SZMMSZ4696T1G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ4696T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9701
|
Newark | Zener Diode, Aec-Q101, 9.1V, 0.5W, Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ4696T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5989 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
76T7714
|
Newark | Zen Sod123 Reg 0.5W 9.1V/ Reel |Onsemi SZMMSZ4696T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ4696T1GOSCT-ND
|
DigiKey | DIODE ZENER 9.1V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11703 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ4696T1G
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4696T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4696T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 9.1V RoHS: Compliant | 5744 |
|
$0.0470 / $0.3500 | Buy Now |
DISTI #
70467736
|
RS | SZMMSZ4696T1G Zener Diode, 9.1V 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ4696T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0650 | RFQ |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0960 / $0.3200 | Buy Now | |
|
Rochester Electronics | MMSZ4696 - Zener Diode, 9.1V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 141000 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
SZMMSZ4696T1G
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4696T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
Part Details for SZMMSZ4696T1G
SZMMSZ4696T1G CAD Models
SZMMSZ4696T1G Part Data Attributes:
|
SZMMSZ4696T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4696T1G
onsemi
Low Current Zener Diode Voltage Regulator 9.1 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for SZMMSZ4696T1G
This table gives cross-reference parts and alternative options found for SZMMSZ4696T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4696T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6323BD2B-JQRS.XRAY | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ4696T1G vs 1N6323BD2B-JQRS.XRAY |
1N5239BD2A.GCDE | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ4696T1G vs 1N5239BD2A.GCDE |
1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | SZMMSZ4696T1G vs 1N5239B |
1N5239BT50A | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | SZMMSZ4696T1G vs 1N5239BT50A |
MX1N5239A-1E3 | Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ4696T1G vs MX1N5239A-1E3 |
MX1N5239DUR-1E3 | Zener Diode, 9.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ4696T1G vs MX1N5239DUR-1E3 |
MV1N5239AE3TR | Zener Diode, 9.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | SZMMSZ4696T1G vs MV1N5239AE3TR |
1N6323BD2A-JQRS.GBDM | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | SZMMSZ4696T1G vs 1N6323BD2A-JQRS.GBDM |
1N5239BD2A-JQRS.GRPB | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SZMMSZ4696T1G vs 1N5239BD2A-JQRS.GRPB |
ZMM5239B-13 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | SZMMSZ4696T1G vs ZMM5239B-13 |