Part Details for SZMMSZ6V2T1G by onsemi
Overview of SZMMSZ6V2T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ6V2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZMMSZ6V2T1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7776 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ6V2T1G
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ6V2T1G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1580 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
SZMMSZ6V2T1G
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ6V2T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1580 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ6V2T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 6.2V RoHS: Compliant | 6673 |
|
$0.0470 / $0.3400 | Buy Now |
|
Future Electronics | 6.2V 5% 500mW 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0444 / $0.0498 | Buy Now |
|
Future Electronics | 6.2V 5% 500mW 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0444 / $0.0498 | Buy Now |
|
Future Electronics | 6.2V 5% 500mW 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0444 / $0.0498 | Buy Now |
|
Rochester Electronics | MMSZ6V2 - 500 mW, 6.2 V 5% Zener Diode Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 168000 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
SZMMSZ6V2T1G
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ6V2T1G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1580 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
SZMMSZ6V2T1G
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ6V2T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1580 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
Part Details for SZMMSZ6V2T1G
SZMMSZ6V2T1G CAD Models
SZMMSZ6V2T1G Part Data Attributes
|
SZMMSZ6V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ6V2T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 6.2 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ6V2T1G
This table gives cross-reference parts and alternative options found for SZMMSZ6V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ6V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ6V2ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ6V2T1G vs SZMMSZ6V2ET1G |