Part Details for SZNZ9F6V2T5G by onsemi
Overview of SZNZ9F6V2T5G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZNZ9F6V2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8411
|
Newark | Zener Diode, 6.2V, 0.25W, Sod-923, Zener Voltage Nom:6.2V, Power Dissipation:250Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F Series Rohs Compliant: Yes |Onsemi SZNZ9F6V2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1610 | Buy Now |
DISTI #
SZNZ9F6V2T5GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 250MW SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2629 In Stock |
|
$0.1103 / $0.5100 | Buy Now |
DISTI #
SZNZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.35V 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F6V2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 1015830 Factory Stock |
|
$0.1084 / $0.1293 | Buy Now |
DISTI #
SZNZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.35V 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F6V2T5G) RoHS: Compliant Min Qty: 7353 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1015830 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
863-SZNZ9F6V2T5G
|
Mouser Electronics | Zener Diodes 250 mW Zener Diode Voltage Regulator 5% Tolerance 6.2 V RoHS: Compliant | 5424 |
|
$0.1100 / $0.5000 | Buy Now |
|
Rochester Electronics | NZ9F6V2 - 6.2 V, 250 mW Zener Diode Voltage Regulator 5% Tolerance RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.1084 / $0.1275 | Buy Now |
DISTI #
SZNZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.35V 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F6V2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 1015830 Factory Stock |
|
$0.1084 / $0.1293 | Buy Now |
DISTI #
SZNZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.35V 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F6V2T5G) RoHS: Compliant Min Qty: 7353 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1015830 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
SZNZ9F6V2T5G
|
TME | Diode: Zener, 0.25W, 6.2V, SMD, reel,tape, SOD923, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1490 / $0.2940 | RFQ |
DISTI #
SZNZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.35V 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F6V2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 1015830 Factory Stock |
|
$0.1084 / $0.1293 | Buy Now |
Part Details for SZNZ9F6V2T5G
SZNZ9F6V2T5G CAD Models
SZNZ9F6V2T5G Part Data Attributes:
|
SZNZ9F6V2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ9F6V2T5G
onsemi
250 mW Zener Diode Voltage Regulator 5% Tolerance 6.2 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |