Part Details for SZP6SMB33CAT3G by onsemi
Overview of SZP6SMB33CAT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZP6SMB33CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 45.7V Clamp 13.2A Ipp Surface Mount Tvs Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1890 / $0.2000 | Buy Now |
|
Future Electronics | 45.7V Clamp 13.2A Ipp Surface Mount Tvs Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1890 / $0.2000 | Buy Now |
Part Details for SZP6SMB33CAT3G
SZP6SMB33CAT3G CAD Models
SZP6SMB33CAT3G Part Data Attributes
|
SZP6SMB33CAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB33CAT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 33 V, Bidirectional 600 Watt SMB Transient Voltage Suppressor, 33 V, Bidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |