Part Details for SZX-SLF-08N by Honeywell Sensing and Control
Overview of SZX-SLF-08N by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SZX-SLF-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1164
|
Newark | Relay Socket, Din Rail, 8Pin, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Honeywell SZX-SLF-08N RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay Accessories Relay Socket for Electromechanical Relay RoHS: Compliant |
23 In Stock |
|
$20.1700 / $26.6500 | Buy Now |
DISTI #
77794783
|
Verical | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 22 |
|
$27.0270 / $34.6450 | Buy Now |
DISTI #
SZX-SLF-08N
|
TTI | Relay Sockets & Hardware Track Mountn SKT for SZR-LY2-1, D1, N1,X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 65 In Stock |
|
$9.9000 | Buy Now |
|
Master Electronics | Relay Accessories Relay Socket for Electromechanical Relay RoHS: Compliant |
23 In Stock |
|
$20.1700 / $26.6500 | Buy Now |
Part Details for SZX-SLF-08N
SZX-SLF-08N CAD Models
SZX-SLF-08N Part Data Attributes
|
SZX-SLF-08N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZX-SLF-08N
Honeywell Sensing and Control
Relay Socket,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Honeywell | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET |