Part Details for SZX-SLF-14 by Honeywell Sensing and Control
Overview of SZX-SLF-14 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZX-SLF-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1165
|
Newark | Relay Socket, 14 Pin, Din Rail, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:-, Voltage Rating:-, Product Range:- Rohs Compliant: Yes |Honeywell SZX-SLF-14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$5.8500 | Buy Now |
DISTI #
480-6230-ND
|
DigiKey | RELAY SOCKET 14 POS DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
192 In Stock |
|
$29.4264 / $34.6200 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Relay Socket for Electromechanical Relay RoHS: Compliant |
96 In Stock |
|
$32.8300 / $96.5900 | Buy Now |
DISTI #
65073852
|
Verical | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 111 |
|
$7.8879 / $8.9313 | Buy Now |
DISTI #
51649916
|
Verical | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 93 |
|
$63.3360 / $125.5670 | Buy Now |
DISTI #
SZX-SLF-14
|
TTI | Relay Sockets & Hardware RELAYS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 190 In Stock |
|
$10.8900 | Buy Now |
|
Master Electronics | Relay Accessories Relay Socket for Electromechanical Relay RoHS: Compliant |
96 In Stock |
|
$32.8300 / $96.5900 | Buy Now |
Part Details for SZX-SLF-14
SZX-SLF-14 CAD Models
SZX-SLF-14 Part Data Attributes
|
SZX-SLF-14
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZX-SLF-14
Honeywell Sensing and Control
Relay Socket
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Honeywell | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET |