Part Details for T-13100 by Rhombus Industries Inc
Overview of T-13100 by Rhombus Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-13100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM TRANSFORMER | 420 |
|
Buy Now |
Part Details for T-13100
T-13100 CAD Models
T-13100 Part Data Attributes:
|
T-13100
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-13100
Rhombus Industries Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 5.08 mm | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 280000 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.86 mm |