Part Details for T-2A-53309-1S by JEDEC
Overview of T-2A-53309-1S by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-2A-53309-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8484
|
Newark | Tfmr 3Ph 6Kva 480-208Y120 |Acme Electric T-2A-53309-1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,007.9600 / $1,406.8000 | Buy Now |
|
Onlinecomponents.com | Transformer - Three Phase - 480V Delta Primary - 208Y/120 VAC Secondary - 6 kVA - 60Hz - Encapsulated - Wall Mount. RoHS: Compliant |
2 In Stock |
|
$833.8400 / $883.1200 | Buy Now |