Part Details for T-60250 by Rhombus Industries Inc
Overview of T-60250 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-60250
T-60250 CAD Models
T-60250 Part Data Attributes
|
T-60250
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-60250
Rhombus Industries Inc
Power Transformer, 6VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.107 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |
Alternate Parts for T-60250
This table gives cross-reference parts and alternative options found for T-60250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-60250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-616-D | Power Transformer, 20VA | Prem Magnetics Inc | T-60250 vs SPW-616-D |
DSW-4120 | Power Transformer, 6VA | Stancor | T-60250 vs DSW-4120 |
DSW-5120 | Power Transformer, 12VA | Stancor | T-60250 vs DSW-5120 |
SW-656 | Power Transformer, 20VA | Stancor | T-60250 vs SW-656 |
DSW-610 | Power Transformer, 20VA | Stancor | T-60250 vs DSW-610 |
DSW-412 | Power Transformer, 6VA | Stancor | T-60250 vs DSW-412 |
SPW-607-D | Power Transformer, 12VA | Prem Magnetics Inc | T-60250 vs SPW-607-D |
SPW-353-S | Power Transformer, 1.1VA | Prem Magnetics Inc | T-60250 vs SPW-353-S |
SPW-505-D | Power Transformer, 6VA | Prem Magnetics Inc | T-60250 vs SPW-505-D |
SPW-402-S | Power Transformer, 2.4VA | Prem Magnetics Inc | T-60250 vs SPW-402-S |