Part Details for T0051388899 by Weller Hand Tools GmbH
Overview of T0051388899 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0051388899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9514
|
Newark | Solder Wire, 96.5/3/0.5 Sn/Ag/Cu, 250G, Leaded/Lead Free:Lead Free, Flux Type:Halogen Free, No Clean, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Weight - Metric:250G Rohs Compliant: Yes |Weller T0051388899 (Alternate Part Number: 4003019434459 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$48.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.4500 / $71.0000 | Buy Now |
DISTI #
10033964
|
Techni-Tool, Inc. | Weller T0051388899 Solder Wire, No Clean, Lead Free, Sn96.5Ag3Cu0.5, 3.5%, 0.039"|1.0mm, WSW Series | 8 |
|
$71.0000 | Buy Now |
DISTI #
10033964
|
TestEquity LLC | Weller T0051388899 Solder Wire, No Clean, Lead Free, Sn96.5Ag3Cu0.5, 3.5%, 0.039"|1.0mm, WSW Series | 8 |
|
$71.0000 | Buy Now |