Part Details for T0053422670 by Weller Hand Tools GmbH
Overview of T0053422670 by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0053422670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WEL.WX2010MS
|
TME | Soldering station, Station power: 200W, Power: 40W, 50÷450°C, ESD Min Qty: 1 | 0 |
|
$1,079.5900 | RFQ |