Part Details for T0054321199 by Apex Tool Group LLC
Overview of T0054321199 by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054321199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T0054321199-ND
|
DigiKey | S32 SOLD.TIP LONGLIFE 2 0MM SI15 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$6.8000 | Buy Now |
DISTI #
578-T0054321199
|
Mouser Electronics | Soldering Irons S32 SOLDTIP LONGLIFE 2,0mm,SI15/SPI16 RoHS: Compliant | 24 |
|
$6.8000 | Buy Now |
DISTI #
70283307
|
RS | Weller, Sp15N Tip (S32) | Apex Tool Group Mfr. T0054321199 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1100 | RFQ |