Part Details for T0054440599 by Weller Hand Tools GmbH
Overview of T0054440599 by Weller Hand Tools GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054440599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2652
|
Newark | Lt B Soldering Tip 2.4Mm/Weller Rohs Compliant: Yes |Weller T0054440599 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$6.1000 | Buy Now |
DISTI #
E02:0323_09205354
|
Arrow Electronics | Tools and Accessories, LT B Soldering Tip chisel 2,4 mm, Single Packed Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 | Europe - 1 |
|
$5.5776 | Buy Now |
DISTI #
V99:2348_16545517
|
Arrow Electronics | Tools and Accessories, LT B Soldering Tip chisel 2,4 mm, Single Packed Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1807 | Americas - 1 |
|
$4.2187 / $5.2000 | Buy Now |
|
Onlinecomponents.com | Soldering tip, chisel, Ø 2,4 x 0,8 mm |
243 In Stock |
|
$5.8000 / $6.1000 | Buy Now |
DISTI #
WEL.LT-B
|
TME | Tip, chisel, 2.4x0.8mm Min Qty: 1 | 325 |
|
$7.3500 / $7.7900 | Buy Now |
|
Master Electronics | Soldering tip, chisel, Ø 2,4 x 0,8 mm |
243 In Stock |
|
$5.8000 / $6.1000 | Buy Now |
|
New Advantage Corporation | Soldering Tip Chisel D4,6mm, 2,4x0,8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 260 |
|
$5.1200 / $5.5000 | Buy Now |