Part Details for T0054462499N by Weller Hand Tools GmbH
Overview of T0054462499N by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054462499N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WEL.RTM-020GMS
|
TME | Tip, wave, 2x1.2mm, for soldering iron, 40W Min Qty: 1 | 2 |
|
$54.5300 / $56.5500 | Buy Now |
|
Master Electronics | RT Micro Soldering tip Gull Wing Ø 1.2 x 2.0 mm, MIL-SPEC RoHS: Compliant |
12 In Stock |
|
$30.4000 / $32.0000 | Buy Now |