Part Details for T0058741744 by Weller Hand Tools GmbH
Overview of T0058741744 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0058741744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8338
|
Newark | 9.0X18.0 Head 58741744 Csfdi90/Weller Rohs Compliant: Yes |Weller T0058741744 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0000 | Buy Now |
|
Onlinecomponents.com | CSF-DI Desoldering Head 9,8 x 18,0 mm for DSX 80 and DXV 80 | 0 |
|
$176.7000 / $186.0000 | Buy Now |
DISTI #
10040230
|
Techni-Tool, Inc. | Weller T0058741744 Desoldering Head, CSF-DI90, 9 x 18mm | 0 |
|
$186.0000 | Buy Now |
DISTI #
10040230
|
TestEquity LLC | Weller T0058741744 Desoldering Head, CSF-DI90, 9 x 18mm | 0 |
|
$186.0000 | Buy Now |