Part Details for T024X000FJT by Panduit Corp
Overview of T024X000FJT by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T024X000FJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4246
|
Newark | Thermal Transfer Label Printer Tape, Tape Width:6.1Mm, Tape Material:Polyolefin, For Use With:Panduit Tdp43Me Thermal Transfer Desktop Printer, Colour:White, External Height:.24", Material:Polyolefin, Print-On Area:100Ft Rohs Compliant: Yes |Panduit T024X000FJT Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1800 / $115.1400 | Buy Now |
DISTI #
298-18741-ND
|
DigiKey | TAPE LABELING WHT 0.24"X33.3YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$111.1818 / $125.5300 | Buy Now |
DISTI #
T024X000FJT
|
Avnet Americas | Cable Accessories Thermal Transfer Label Polyolefin White - Cable Rools/Shrink Tubing (Alt: T024X000FJT) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0900 | Buy Now |
DISTI #
644-T024X000FJ644-T
|
Mouser Electronics | Labels & Industrial Warning Signs ThermTrans Cont Tape Polyolefin RoHS: Compliant | 0 |
|
$114.7500 / $125.5000 | Order Now |
DISTI #
PANT024X000FJT
|
Heilind Electronics | ThermTrans, Continuous Tape, Polyolefin, | Americas - 0 in Stock |
|
$91.7797 / $99.4280 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Label Polyolefin White 25.4x6.1mm RoHS: Compliant | 0 |
|
$83.0900 / $96.9100 | Buy Now |
DISTI #
000000000001197767
|
Sager | Labels and Industrial Warning Signs ThermTrans Cont Tape Polyolefin Min Qty: 1 | 0 |
|
$86.6100 / $109.2600 | Buy Now |