Part Details for T038X000VUC-BK by Panduit Corp
Overview of T038X000VUC-BK by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T038X000VUC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71407021
|
RS | P1 Cassette, Continuous Tape, Black on Orange, Vinyl Tape, 0.38"W | Panduit T038X000VUC-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0900 / $42.0400 | RFQ |
|
Onlinecomponents.com | Black on orange, vinyl tape. Width: 0.38". RoHS: Compliant |
2 In Stock |
|
$31.8200 / $62.8500 | Buy Now |
DISTI #
3282796
|
Farnell | TAPE, 7.6M LX9.7MM W, VINYL, BLK ON ORG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$47.5003 | Buy Now |
|
Master Electronics | Black on orange, vinyl tape. Width: 0.38". RoHS: Compliant |
2 In Stock |
|
$31.8200 / $62.8500 | Buy Now |