Part Details for T0865W by CK tools
Overview of T0865W by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0865W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T0865W
|
TME | Hacksaw blade, universal, 110mm, 5pcs. Min Qty: 1 | 0 |
|
$18.5300 / $18.5900 | RFQ |
DISTI #
2494991
|
Farnell | BLADE, JIGSAW UNIVERSAL, 110MM, 5PCS RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Card | 0 |
|
$29.4424 | Buy Now |