Part Details for T0920013670-001 by TE Connectivity
Overview of T0920013670-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0920013670-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T0920013670-001-ND
|
DigiKey | SHIELD PLATE FOR HK-HDW3/1/1 TYP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
448 In Stock |
|
$4.7053 / $6.4500 | Buy Now |
DISTI #
T0920013670-001
|
Avnet Americas | M Shield Plate for HK-HDW3/1/1 Heavy Duty Connectors Brass - Trays (Alt: T0920013670-001) Min Qty: 448 Package Multiple: 448 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
$3.4574 / $4.1606 | Buy Now |
DISTI #
26AK8662
|
Avnet Americas | M Shield Plate for HK-HDW3/1/1 Heavy Duty Connectors Brass - Bulk (Alt: 26AK8662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 448 Partner Stock |
|
$5.8400 / $7.3800 | Buy Now |
DISTI #
571-T0920013670-001
|
Mouser Electronics | Rectangular MIL Spec Connectors Shield Plate for HK-HDW3/1/1 type 2 RoHS: Compliant | 415 |
|
$4.1400 / $7.1000 | Buy Now |
DISTI #
73242960
|
RS | M SHIELD PLATE FOR HK-HDW3/1/1,STRAIGHT | TE Connectivity T0920013670-001 RoHS: Compliant Min Qty: 448 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 | RFQ |
|
Future Electronics | Shield Plate For Rectangular Connector, Straight RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tray | 448Tray |
|
$3.4500 / $3.7700 | Buy Now |
|
Future Electronics | Shield Plate For Rectangular Connector, Straight RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 32 Container: Tray | 0Tray |
|
$3.4500 / $3.7700 | Buy Now |
DISTI #
AMPT0920013670-001
|
Heilind Electronics | M SHIELD PLATE FOR HK-HDW3/1/1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M SHIELD PLATE FOR HK-HDW3/1/1,STRAIGHT | 0 |
|
$3.6400 / $7.6200 | Buy Now |
DISTI #
T0920013670-001
|
TTI | Rectangular MIL Spec Connectors Shield Plate for HK-HDW3/1/1 type 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Each |
Americas - 32 In Stock |
|
$4.6300 / $5.0900 | Buy Now |
Part Details for T0920013670-001
T0920013670-001 CAD Models
T0920013670-001 Part Data Attributes
|
T0920013670-001
TE Connectivity
Buy Now
|
Compare Parts:
T0920013670-001
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | BRASS | |
Wire Size-Max |