-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6711
|
Newark | Frame, 4Pos, Ss, Rectangular Conn, Accessory Type:Frame, For Use With:Amp 4Pos Rectangular Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity T0924049044-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1.2500 | Buy Now |
DISTI #
A139412-ND
|
DigiKey | T0924049044-100 Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6020 | Buy Now |
DISTI #
T0924049044-100
|
Avnet Americas | Frame for Heavy Duty Connectors Stainless Steel 4 Module - Bulk (Alt: T0924049044-100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6103 / $5.5480 | Buy Now |
DISTI #
65AC6711
|
Avnet Americas | Frame for Heavy Duty Connectors Stainless Steel 4 Module - Bulk (Alt: 65AC6711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$8.7900 / $10.0700 | Buy Now |
DISTI #
571-T0924049044-100
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-4P-250-MFRAME RoHS: Compliant | 5 |
|
$7.6600 / $9.2200 | Buy Now |
DISTI #
V99:2348_21836458
|
Arrow Electronics | Connector Accessories Frame Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1848 | Americas - 65 |
|
$1.5610 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$4.6000 | Buy Now |
DISTI #
AMPT0924049044-100
|
Heilind Electronics | H24BPR-4P-250-M-FRAME HVY DTY PWR CONN | Americas - 3 in Stock |
|
$5.2233 / $7.3718 | Buy Now |
|
Onlinecomponents.com | H24BPR-4P-250-M-FRAME RoHS: Compliant | 0 |
|
$3.8100 / $7.6900 | Buy Now |
DISTI #
31644529
|
Verical | Connector Accessories Frame Straight RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1848 | Americas - 65 |
|
$1.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T0924049044-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T0924049044-100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |