Part Details for T100X000YP1 by Panduit Corp
Overview of T100X000YP1 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T100X000YP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18783-ND
|
DigiKey | SUPER-TACK TAPE W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$175.0855 / $197.6800 | Buy Now |
DISTI #
T100X000YP1
|
Avnet Americas | SUPER-TACK CONTINUOUS TAPE, POLYESTER, W - Cable Rools/Shrink Tubing (Alt: T100X000YP1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$130.8500 | Buy Now |
DISTI #
644-T100X000YP1
|
Mouser Electronics | Wire Labels & Markers SUPER TACK POLY TAPE 1.00X100FT WHITE RoHS: Compliant | 0 |
|
$186.3600 / $197.6300 | Order Now |
DISTI #
PANT100X000YP1
|
Heilind Electronics | SUPER-TACK CONTINUOUS TAP POLYESTER, | Americas - 0 in Stock |
|
$144.5317 / $156.5760 | Buy Now |
|
Onlinecomponents.com | Super-Tack continuous tape, polyester, white, 1 inch wide x 100 feet long. RoHS: Compliant | 0 |
|
$130.8500 / $152.6200 | Buy Now |
DISTI #
T100X000YP1
|
Avnet Americas | SUPER-TACK CONTINUOUS TAPE, POLYESTER, W - Cable Rools/Shrink Tubing (Alt: T100X000YP1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$130.8500 | Buy Now |
DISTI #
T100X000YP1
|
Avnet Americas | SUPER-TACK CONTINUOUS TAPE, POLYESTER, W - Cable Rools/Shrink Tubing (Alt: T100X000YP1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$130.8500 | Buy Now |
DISTI #
000000000003783492
|
Sager | Wire Labels & Markers SUPER TACK POLY TAPE 1.00X100FT WHITE Min Qty: 1 | 0 |
|
$136.3900 / $155.3300 | Buy Now |
Part Details for T100X000YP1
T100X000YP1 CAD Models
T100X000YP1 Part Data Attributes
|
T100X000YP1
Panduit Corp
Buy Now
|
Compare Parts:
T100X000YP1
Panduit Corp
|
Samacsys Manufacturer | Panduit |