-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1010242100-000) H24B-KDBP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1010242100-000
|
Avnet Americas | H24B-KDBP - Boxed Product (Development Kits) (Alt: T1010242100-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$4.1490 / $4.9928 | Buy Now |
DISTI #
571-T1010242100-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood 123.5MM Plastic Cover RoHS: Compliant | 1 |
|
$4.7700 / $7.7400 | Buy Now |
DISTI #
72022712
|
RS | Heavy Duty Power Connector, H24B-KDBP | TE Connectivity T1010242100-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1600 / $9.6500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$4.1400 | Buy Now |
DISTI #
AMPT1010242100-000
|
Heilind Electronics | H24B-KDBP IP65 HOOD & HOUSING | Americas - 90 in Stock |
|
$4.7006 / $6.6342 | Buy Now |
|
Onlinecomponents.com | Plastic protection Cover RoHS: Compliant |
295 Partner Stock |
|
$3.5000 / $7.0600 | Buy Now |
DISTI #
T1010242100-000
|
Avnet Americas | H24B-KDBP - Boxed Product (Development Kits) (Alt: T1010242100-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$4.1490 / $4.9928 | Buy Now |
DISTI #
T1010242100-000
|
Avnet Americas | H24B-KDBP - Boxed Product (Development Kits) (Alt: T1010242100-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$4.1490 / $4.9928 | Buy Now |
|
EnteerMall | Connectors Interconnects | 10206 |
|
$3.5959 / $3.8160 | Buy Now |
|
Master Electronics | Plastic protection Cover RoHS: Compliant |
295 Partner Stock |
|
$3.5000 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1010242100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1010242100-000
TE Connectivity
(T1010242100-000) H24B-KDBP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |