Part Details for T104S-5RA003N-0A18R0-200FH by HIGGSTEC Inc
Overview of T104S-5RA003N-0A18R0-200FH by HIGGSTEC Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T104S-5RA003N-0A18R0-200FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P8662
|
Newark | Hmi Touch Screen, 10.4", Meter Display Type:-, Display Size:-, Display Resolution:-, Screen Size:10.4", Supply Voltage Min:-, Supply Voltage Max:5Vdc, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Higgstec T104S-5RA003N-0A18R0-200FH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$41.6100 / $48.2400 | Buy Now |