Part Details for T11-2-1.25A-01-11A-V by Sensata Technologies
Overview of T11-2-1.25A-01-11A-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-2-1.25A-01-11A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T112125A0111AV
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$19.9200 | Order Now |
DISTI #
70367030
|
Verical | Circuit Breaker Magnetic 1Pole 1.25A Min Qty: 3 Package Multiple: 3 Date Code: 2306 | Americas - 72 |
|
$27.1184 | Buy Now |
DISTI #
T11-2-1.25A-01-11A-V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.0900 | Buy Now |
DISTI #
SENSTA T11-2-1.25A-01-11A-V
|
PEI Genesis | Circuit Breaker | 0 |
|
Buy Now |