Part Details for T11-311-1 by Schurter Electronic Components
Overview of T11-311-1 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T11-311-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2018
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 1A, Product Range:T11 Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter T11-311-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$9.4400 / $10.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER, 1 POLE(S), 1A, 240VAC, 48VDC, PANEL MOUNT | 12 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for T11-311-1
T11-311-1 CAD Models
T11-311-1 Part Data Attributes
|
T11-311-1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T11-311-1
Schurter Electronic Components
Thermal Circuit Breaker; Current Rating:1A; Voltage Rating, AC:240V; Voltage Rating, DC:28V; Number of Poles:1; Mounting Type:Snap-In
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | RESET TYPE | |
Body Breadth | 11 mm | |
Body Height | 34.5 mm | |
Body Length or Diameter | 15.2 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | QUICK CONNECT |