Part Details for T11-41-5.00A-01-10 by Sensata Circuit Breakers
Overview of T11-41-5.00A-01-10 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-41-5.00A-01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-41-5.00A-01-10-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A TOGGLE Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7367 | Buy Now |
DISTI #
72341912
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, T11 Series | Sensata - Airpax T11-41-5.00A-01-10 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1000 | RFQ |
DISTI #
APXT11-41-5.00A-01-10
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$14.3800 / $26.0200 | Buy Now |
DISTI #
000000000001194981
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$15.4600 / $25.9000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$14.3800 / $26.0200 | Buy Now |