-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9036
|
Newark | Cap, 22Uf, 15V, Tant, Axial, Capacitance:22Μf, Voltage Rating:15V, Product Range:T110 Series, Mil-Prf-39003, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Lead Spacing:-, Operating Temperature Min:-55°C, Operating Rohs Compliant: No |Kemet T110B226K015AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $10.0300 | Buy Now |
DISTI #
399-11294-ND
|
DigiKey | CAP TANT 22UF 10% 15V AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
69 In Stock |
|
$5.6146 / $9.9100 | Buy Now |
DISTI #
T110B226K015AS
|
Avnet Americas | Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial 2 Ohm 125°C Bulk - Bulk (Alt: T110B226K015AS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7580 / $8.0660 | Buy Now |
DISTI #
80-T110B226K015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 22uF 10% RoHS: Not Compliant | 0 |
|
$5.6100 / $9.6400 | Order Now |
DISTI #
81008950
|
Verical | Cap Tant Solid 22uF 15V 10% (4.7 X 12.04mm) Axial 2 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2420 | Americas - 75 |
|
$9.7607 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 17198 |
|
$0.7350 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 1076 |
|
$2.7831 / $5.5662 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 8 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 38 |
|
$4.3400 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B226K015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B226K015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B226K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B226K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B226K015AS vs M39003/01-6053 |
T110B226K015AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T110B226K015AS vs T110B226K015AT7442 |
T212B226K015PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T110B226K015AS vs T212B226K015PS7442 |
M39003/01-2271H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B226K015AS vs M39003/01-2271H |
M39003/01-8053 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110B226K015AS vs M39003/01-8053 |
T212B226K015CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T110B226K015AS vs T212B226K015CS7442 |
CSR136053 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | T110B226K015AS vs CSR136053 |
T110B226K015AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T110B226K015AS vs T110B226K015AS7442 |
T212B226K015RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T110B226K015AS vs T212B226K015RS7442 |
150D226X9015B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B226K015AS vs 150D226X9015B2B |