-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9628
|
Newark | Capacitor Tant, 22Uf, 15V, 2 Ohm, 0.2, Axial, Capacitance:22Μf, Voltage(Dc):15V, Capacitance Tolerance:± 20%, Esr:2Ohm, Product Range:T110 Mil-Prf-39003 Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kemet T110B226M015AT Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $9.4200 | Buy Now |
DISTI #
399-T110B226M015AT-ND
|
DigiKey | CAP TANT 22UF 20% 15V AXIAL Min Qty: 75 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3249 | Buy Now |
DISTI #
T110B226M015AT
|
Avnet Americas | Tantalum Capacitor, 22 uF, 15 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B226M015AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3005 / $8.7135 | Buy Now |
DISTI #
80-T110B226M015AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 22uF 20% RoHS: Compliant | 0 |
|
$8.3200 / $10.7000 | Order Now |
DISTI #
KEMET T110B226M015AT
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now | |
DISTI #
T110B226M015AT
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 15 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T110B226M015AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B226M015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B226M015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B226M015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B226M015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B226M015ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF | KEMET Corporation | T110B226M015AT vs T110B226M015ASC-7200 |
CSR138054 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | T110B226M015AT vs CSR138054 |
M39003/01-7054 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B226M015AT vs M39003/01-7054 |
M39003/01-2752 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B226M015AT vs M39003/01-2752 |
CSR132752 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | T110B226M015AT vs CSR132752 |
M39003/01-6054 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B226M015AT vs M39003/01-6054 |
CSR136054 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | T110B226M015AT vs CSR136054 |
150D226X0015B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B226M015AT vs 150D226X0015B2T |
CSR132992 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | T110B226M015AT vs CSR132992 |
CSR132512 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | T110B226M015AT vs CSR132512 |