-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3624
|
Newark | 3.30Uf 35.0V |Kemet T110B335K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$12.0100 / $14.3700 | Buy Now |
DISTI #
70K8763
|
Newark | Tantalum Capacitor, 3.3Uf, 35V, 4 Ohm, 0.1, Axial, Capacitance:3.3Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Lead Spacing:-, Esr:4Ohm, Product Range:T110 Series, Mil-Prf-39003 Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T110B335K035AT Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $8.6600 | Buy Now |
DISTI #
399-11296-ND
|
DigiKey | CAP TANT 3.3UF 10% 35V AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
138 In Stock |
|
$6.1812 / $10.9100 | Buy Now |
DISTI #
80-T110B335K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10% RoHS: Compliant | 328 |
|
$6.1800 / $10.9100 | Buy Now |
DISTI #
70395550
|
RS | 3.3uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T110 Series | KEMET T110B335K035AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
57 Partner Stock |
|
$8.7500 / $12.3900 | Buy Now |
DISTI #
54693944
|
Verical | Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 4 Ohm 125°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 57 |
|
$10.1000 / $12.0000 | Buy Now |
DISTI #
T110B335K035AT
|
TME | Capacitor: tantalum, 3.3uF, 35VDC, THT, B, ±10%, -55÷125°C, 4Ω, T110 Min Qty: 75 | 0 |
|
$11.5000 | RFQ |
DISTI #
KEMET T110B335K035AT
|
PEI Genesis | Tantalum Capacitor | 57 |
|
Buy Now | |
DISTI #
T110B335K035AT
|
Avnet Abacus | Tantalum Capacitor, 3.3 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B335K035AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B335K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B335K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B335K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B335K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D335X9035B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B335K035AT vs 150D335X9035B2B |
150D335X9035B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B335K035AT vs 150D335X9035B2TE3 |
150D335X9035B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B335K035AT vs 150D335X9035B2T |