-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B7965
|
Newark | 10.0Uf 35.0V Rohs Compliant: No |Kemet T110C106K035AS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $12.8800 | Buy Now |
DISTI #
399-11305-ND
|
DigiKey | CAP TANT 10UF 10% 35V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$7.7770 / $12.4400 | Buy Now |
DISTI #
T110C106K035AS
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial Bulk - Trays (Alt: T110C106K035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$9.5480 / $11.3960 | Buy Now |
DISTI #
80-T110C106K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 10uF 10% RoHS: Not Compliant | 0 |
|
$11.5100 / $12.4400 | Order Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 2 |
|
$3.5200 / $5.2800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 7 |
|
$6.1160 / $8.3400 | Buy Now |
DISTI #
T110C106K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 10uF 10% Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$12.4400 | Buy Now |
DISTI #
T110C106K035AS
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial Bulk - Trays (Alt: T110C106K035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$9.5480 / $11.3960 | Buy Now |
DISTI #
T110C106K035AS
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial Bulk - Trays (Alt: T110C106K035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$9.5480 / $11.3960 | Buy Now |
DISTI #
3016459
|
Farnell | CAP, 10UF, 35V, TANT, AXIAL RoHS: Not Compliant Min Qty: 20 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$9.9328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C106K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C106K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C106K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C106K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D106X9035R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K035AS vs 150D106X9035R2T |
150D106X9035R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K035AS vs 150D106X9035R2B |
150D106X9035R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K035AS vs 150D106X9035R2TE3 |