-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C106K050AS7200TR-ND
|
DigiKey | CAP TANT AXL Min Qty: 16 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8462 | Buy Now |
DISTI #
T110C106K050ASTR
|
Avnet Americas | Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial T/R - Tape and Reel (Alt: T110C106K050ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$9.8270 / $11.7290 | Buy Now |
DISTI #
80-T110C106K050-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 10uF 10% RoHS: Not Compliant | 0 |
|
$8.3900 | Order Now |
DISTI #
T110C106K050ASTR
|
Avnet Americas | Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial T/R - Tape and Reel (Alt: T110C106K050ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$9.8270 / $11.7290 | Buy Now |
DISTI #
T110C106K050ASTR
|
Avnet Americas | Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial T/R - Tape and Reel (Alt: T110C106K050ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$9.8270 / $11.7290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C106K050AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C106K050AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C106K050AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C106K050AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0274 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K050AS7200 vs M39003/09-0274 |
T262C106K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T110C106K050AS7200 vs T262C106K050SS7442 |
M39003/01-2374 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K050AS7200 vs M39003/01-2374 |
M39003/09-3074 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106K050AS7200 vs M39003/09-3074 |
T212C106K050MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T110C106K050AS7200 vs T212C106K050MS7442 |
M39003/01-6224H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K050AS7200 vs M39003/01-6224H |
M39003/01-3094 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106K050AS7200 vs M39003/01-3094 |
CSR137224 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | T110C106K050AS7200 vs CSR137224 |
M39003/09-2074H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K050AS7200 vs M39003/09-2074H |
550D106X9050R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106K050AS7200 vs 550D106X9050R2B |